This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBJ160AHM3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMBJ160AHM3_A/I
JLCPCB Part #
C3703127
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 160V 178V 1uA 2.3A 259V 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 3200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2314
1000+ $0.0896
2500+ $0.0864
5000+ $0.0850

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons