
* Images are for reference only
SMBG7.5A-M3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBG7.5A-M3/52
- JLCPCB Part #
- C3711966
- Package
- DO-215AA(SMBG)
- Description
- -55℃~+150℃ 100uA 12.9V 46.5A 600W 7.5V 8.33V TVS Unidirectional DO-215AA(SMBG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3033
200+
$0.1174
750+
$0.1132
1500+
$0.1113
Welcome back, may I help you?