
* Images are for reference only
SMBG6.5CA-E3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBG6.5CA-E3/5B
- JLCPCB Part #
- C17270442
- Package
- DO-215AA(SMBG)
- Description
- -55℃~+150℃ 11.2V 500uA 53.6A@10/1000us 6.5V 600W@10/1000us 7.98V Bidirectional TVS DO-215AA(SMBG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7256
200+
$0.2903
500+
$0.2806
1000+
$0.2757
Welcome back, may I help you?