This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBG14CA-E3/52

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMBG14CA-E3/52
JLCPCB Part #
C3713384
Package
DO-215AA(SMBG)
Description
-55℃~+150℃ 14V 15.6V 1uA 23.2V 25.9A 600W Bidirectional TVS DO-215AA(SMBG) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3415
200+ $0.1321
750+ $0.1276
1500+ $0.1252
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons