
* Images are for reference only
SMB8J16CAHM3_B/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMB8J16CAHM3_B/H
- JLCPCB Part #
- C20037033
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 16V 19.7V 1uA 26V 30.8A@10/1000us 800W@10/1000us Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6566
200+
$0.2617
750+
$0.2537
1500+
$0.2489
Welcome back, may I help you?