
* Images are for reference only
SMAZ5943B-M3/5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMAZ5943B-M3/5A
- JLCPCB Part #
- C7011775
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1 Independent 1.3kΩ 1uA@42.6V 500mW 53.2V~58.8V 56V 86Ω DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2174
200+
$0.0868
500+
$0.0839
1000+
$0.0825
Welcome back, may I help you?