
* Images are for reference only
SMAZ5920B-M3/61
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMAZ5920B-M3/61
- JLCPCB Part #
- C7363527
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1 Independent 200uA@4V 2Ω 5.89V~6.51V 500mW 6.2V 700Ω DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2495
200+
$0.0996
500+
$0.0962
1000+
$0.0946
Welcome back, may I help you?