
* Images are for reference only
SMAZ5940B-M3/61
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMAZ5940B-M3/61
- JLCPCB Part #
- C5899851
- Package
- DO-214AC(SMA)
- Description
- 1uA@32.7V 43V 500mW 53Ω DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2770
200+
$0.1107
500+
$0.1070
1000+
$0.1050