
* Images are for reference only
SMAJ85CA-M3/5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMAJ85CA-M3/5A
- JLCPCB Part #
- C3709960
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 137V 1uA 2.2A 300W 85V 94.4V Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1498
200+
$0.0580
500+
$0.0559
1000+
$0.0550
Welcome back, may I help you?