
* Images are for reference only
SMAJ40A-E3/5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMAJ40A-E3/5A
- JLCPCB Part #
- C3712023
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1uA 400W 40V 44.4V 6.2A 64.5V TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1116
200+
$0.0432
500+
$0.0417
1000+
$0.0409
Related Products
Welcome back, may I help you?