
* Images are for reference only
SMAJ24CA-E3/5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMAJ24CA-E3/5A
- JLCPCB Part #
- C962617
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 10.3A 1uA 24V 26.7V 38.9V 400W Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 505
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 503
In-stock Item Pricing
Qty Unit Price
1+
$0.1527
50+
$0.1198
150+
$0.1057
500+
$0.0882
2500+
$0.0803
7500+
$0.0757
Related Products
Welcome back, may I help you?