
* Images are for reference only
SMAJ22CA-M3/61
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMAJ22CA-M3/61
- JLCPCB Part #
- C3709165
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 11.3A 1uA 22V 24.4V 35.5V 400W Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1556
200+
$0.0602
500+
$0.0581
1000+
$0.0570
Related Products
Welcome back, may I help you?