This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ12CAHM3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMAJ12CAHM3_A/H
JLCPCB Part #
C3705515
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 12V 13.3V 19.9V 1uA 20.1A 400W Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 1800

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.4961
10+ $0.3918
30+ $0.3484
100+ $0.2922
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons