This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA6F36A-M3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMA6F36A-M3/I
JLCPCB Part #
C7316575
Package
DO-221AC(SLIMSMA)
Description
-55℃~+175℃ 1uA 36V 40V 4kW@8/20us 58.3V IEC 61000-4-2 TVS Unidirectional DO-221AC(SLIMSMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 14000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2111
200+ $0.0843
500+ $0.0814
1000+ $0.0801
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons