
* Images are for reference only
SMA6F120A-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMA6F120A-M3/I
- JLCPCB Part #
- C7011700
- Package
- DO-221AC(SLIMSMA)
- Description
- -55℃~+175℃ 120V 133V 194V 200nA 4kW@8/20us IEC 61000-4-2 TVS Unidirectional DO-221AC(SLIMSMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2105
200+
$0.0841
500+
$0.0812
1000+
$0.0799
Welcome back, may I help you?