This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA5J40A-E3/5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMA5J40A-E3/5A
JLCPCB Part #
C3701109
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 1uA 40V 44.4V 500W 64.5V 7.8A TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1735
200+ $0.0672
500+ $0.0648
1000+ $0.0636
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons