This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA5J30A-E3/5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMA5J30A-E3/5A
JLCPCB Part #
C6488972
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 10.3A@10/1000us 1uA 30V 33.3V 48.4V 500W@10/1000us Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3203
200+ $0.1278
500+ $0.1236
1000+ $0.1214
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons