This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA5J18AHM3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMA5J18AHM3_A/I
JLCPCB Part #
C3700586
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 17.1A 18V 1uA 20V 29.2V 500W TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2523
200+ $0.0977
500+ $0.0943
1000+ $0.0925
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons