This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM8S40AHE3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SM8S40AHE3_A/I
JLCPCB Part #
C3712755
Package
DO-218AB
Description
-55℃~+175℃ 102A 10uA 40V 44.4V 6.6kW 64.5V TVS Unidirectional DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7892
200+ $1.0797
750+ $1.0411
1500+ $1.0235

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons