
* Images are for reference only
SM8S22CAHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SM8S22CAHM3/I
- JLCPCB Part #
- C20036942
- Package
- DO-218AB
- Description
- -55℃~+175℃ 10uA 186A@10/1000us 22V 26.9V 35.5V 6.6kW@10/1000us Bidirectional TVS DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$2.9847
10+
$2.9188
30+
$2.8755
100+
$2.8321
Related Products
Welcome back, may I help you?