This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM8S10ATHE3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SM8S10ATHE3/I
JLCPCB Part #
C3700773
Package
DO-218AC
Description
-55℃~+175℃ 10V 11.1V 15uA 17V 388A 6.6kW TVS Unidirectional DO-218AC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9523
200+ $0.7571
750+ $0.7297
1500+ $0.7168

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons