
* Images are for reference only
SM6T7V5CA-M3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SM6T7V5CA-M3/5B
- JLCPCB Part #
- C3707081
- Package
- DO-214AA(SMBJ)
- Description
- -65℃~+150℃ 11.3V 500uA 53A 6.4V 600W 7.13V Bidirectional TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1689
200+
$0.0655
500+
$0.0631
1000+
$0.0620
Welcome back, may I help you?