
* Images are for reference only
SM6T33CAHE3_B/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SM6T33CAHE3_B/I
- JLCPCB Part #
- C20036894
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 1uA 28.2V 34.7V 59V 600W@10/1000us 68A@8/20us Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4690
200+
$0.1871
500+
$0.1808
1000+
$0.1778
Related Products
Welcome back, may I help you?