This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM6T200AHE3_B/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SM6T200AHE3_B/I
JLCPCB Part #
C20036358
Package
DO-214AA(SMB)
Description
-65℃~+150℃ 171V 1uA 2.2A@10/1000us 210V 353V 600W@10/1000us TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3981
200+ $0.1589
500+ $0.1536
1000+ $0.1510
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons