This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW02019K09BEED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW02019K09BEED
JLCPCB Part #
C1513394
Package
0201
Description
-55℃~+155℃ 25V 75mW 9.09kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 116

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0776
200+ $0.0301
500+ $0.0291
1000+ $0.0284

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons