
* Images are for reference only
SM-5R5000FE6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SM-5R5000FE6
- JLCPCB Part #
- C4281757
- Package
- SM-5
- Description
- -55℃~+275℃ 4W 500mΩ Wirewound Resistor ±1% SM-5 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 180
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0626
200+
$1.9587
500+
$1.8911
1000+
$1.8572
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?