
* Images are for reference only
SM5A27HM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SM5A27HM3/I
- JLCPCB Part #
- C28248589
- Package
- DO-218
- Description
- -55℃~+175℃ 200nA 22V 3.6kW@10/1000us 30V 40V 70A@10/1000us TVS Unidirectional DO-218 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 717
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 717
In-stock Item Pricing
Qty Unit Price
1+
$1.1656
10+
$1.0484
30+
$0.9825
100+
$0.9103
750+
$0.8782
1500+
$0.8637
Related Products
Welcome back, may I help you?