This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM15T39CAHE3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SM15T39CAHE3_A/I
JLCPCB Part #
C3710151
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 1.5kW 1uA 28A 33.3V 37.1V 53.9V Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5315
200+ $0.2056
500+ $0.1991
1000+ $0.1959
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons