
* Images are for reference only
VCAN33C2-03G-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCAN33C2-03G-E3-08
- JLCPCB Part #
- C7141471
- Package
- SOT-323
- Description
- -55℃~+175℃ 120W@8/20us 2 2A@8/20us 33V 36V 4.2pF 50nA 60V Bidirectional IEC 61000-4-2 TVS SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1700
200+
$0.0678
500+
$0.0655
1000+
$0.0644
Related Products
Welcome back, may I help you?