
* Images are for reference only
SM15T220CA-E3/9AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SM15T220CA-E3/9AT
- JLCPCB Part #
- C3713822
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 1.5kW 188V 1uA 209V 328V 4.6A Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3999
200+
$0.1548
500+
$0.1493
1000+
$0.1467
Welcome back, may I help you?