This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SL22-M3/52T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SL22-M3/52T
JLCPCB Part #
C7011313
Package
DO-214AA(SMB)
Description
-55℃~+125℃ 1 Independent 100A 20V 2A 400uA@20V 440mV@2A DO-214AA(SMB) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3151
200+ $0.1257
750+ $0.1215
1500+ $0.1196
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons