
* Images are for reference only
SL04-HM3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SL04-HM3-18
- JLCPCB Part #
- C511576
- Package
- DO-219AB
- Description
- 1.1A 10uA@40V 40V 480mV@1.1A Independent DO-219AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1393
1000+
$0.0540
2500+
$0.0521
5000+
$0.0511
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?