
* Images are for reference only
SIS112LDN-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIS112LDN-T1-GE3
- JLCPCB Part #
- C20346148
- Package
- PowerPAK1212-8
- Description
- -55℃~+150℃ 100V 11.8nC@10V 135mΩ@4.5V 19.8W 2.5V@250uA 30pF 355pF 5pF 8.8A N-Channel PowerPAK1212-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7851
200+
$0.3147
500+
$0.3035
1000+
$0.2986
Related Products
Welcome back, may I help you?