This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIR5110DP-T1-RE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIR5110DP-T1-RE3
JLCPCB Part #
C20346135
Package
PowerPAKSO-8
Description
-55℃~+150℃ 100V 16mΩ@7.5V 20nC@10V 47.6A 4V@250uA 59.5W N-Channel PowerPAKSO-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1416
200+ $0.8541
500+ $0.8268
1000+ $0.8124

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons