
* Images are for reference only
SIPQ32433ADN-T1E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIPQ32433ADN-T1E3
- JLCPCB Part #
- C27622480
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃ 0.9mm 1 2.8V~22V 3mm 3mm 78mΩ Integrated FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start Surface Mount DFN-10(3x3) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.3116
10+
$1.2827
30+
$1.2635
100+
$1.2442
Related Products
Welcome back, may I help you?