
* Images are for reference only
SIP2801DY-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIP2801DY-T1-E3
- JLCPCB Part #
- C2658840
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 46kHz 49% 7.4V~12V Boost、Buck、Buck-Boost SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2732
10+
$1.0549
30+
$0.9361
100+
$0.8012
500+
$0.7418
1000+
$0.7145
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?