This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIP2800DY-T1-E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIP2800DY-T1-E3
JLCPCB Part #
C2658608
Package
SOIC-8
Description
-40℃~+85℃@(TA) 46kHz 6.9V~12V 99% Boost、Buck、Buck-Boost SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2828
200+ $0.4978
500+ $0.4801
1000+ $0.4705

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons