
* Images are for reference only
SIP2204EMP-T1-GE4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIP2204EMP-T1-GE4
- JLCPCB Part #
- C2680281
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 10V~24V 4 MOSFET Under Voltage Protection QFN-32-EP(5x5) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2578
200+
$2.4226
500+
$2.3375
1000+
$2.2941
Related Products
Welcome back, may I help you?