
* Images are for reference only
S223M75Z5UN83J0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S223M75Z5UN83J0R
- JLCPCB Part #
- C1623722
- Package
- Plugin,P=10mm
- Description
- 10mm 19mm 1kV 22nF Z5U ±20% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5362
10+
$0.4335
30+
$0.3902
100+
$0.3356
500+
$0.2730
1000+
$0.2569
Related Products
Welcome back, may I help you?