
* Images are for reference only
SIP12108ADMP-T1GE4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIP12108ADMP-T1GE4
- JLCPCB Part #
- C2073204
- Package
- MLP-16(3x3)
- Description
- -40℃~+85℃@(TA) 1 2.8V~5.5V 4MHz 5A 600mV~4.68V Adjustable Buck Buck Built-in Yes MLP-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4289
200+
$0.5539
500+
$0.5331
1000+
$0.5234
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?