
* Images are for reference only
SIHP17N60D-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHP17N60D-E3
- JLCPCB Part #
- C7363765
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 N-channel 1.78nF 17A 277.8W 340mΩ@10V 5V 600V 90nC@10V TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2578
200+
$1.6987
500+
$1.6425
1000+
$1.6136
Related Products
Welcome back, may I help you?