
* Images are for reference only
SIHG16N50C-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHG16N50C-E3
- JLCPCB Part #
- C6488238
- Package
- TO-247AC
- Description
- -55℃~+150℃ 1 N-channel 1.9nF 16A 24pF 250W 380mΩ@10V 3V 500V 68nC@10V TO-247AC MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9018
200+
$2.3553
500+
$2.2766
1000+
$2.2381
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?