
* Images are for reference only
SIHD14N60E-BE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHD14N60E-BE3
- JLCPCB Part #
- C7081441
- Package
- DPAK
- Description
- -55℃~+150℃ 1 N-channel 1.205nF@100V 147W 2V 309mΩ@10V 5pF@100V 600V 64nC@10V 8A DPAK MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6087
225+
$1.0416
525+
$1.0061
975+
$0.9900
Related Products
Welcome back, may I help you?