This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIHB24N65EF-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIHB24N65EF-GE3
JLCPCB Part #
C6680002
Package
TO-263(D2PAk)
Description
-55℃~+150℃ 1 N-channel 122nC@10V 156mΩ@10V 2.774nF@100V 24A 4V 650V TO-263(D2PAk) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7273
200+ $3.0842
500+ $2.9798
1000+ $2.9301
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons