
* Images are for reference only
SIE808DF-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIE808DF-T1-E3
- JLCPCB Part #
- C3279376
- Package
- PolarPAK-10
- Description
- -55℃~+150℃ 1 N-channel 1.6nF 125W 2.5mΩ@4.5V 20V 3V 46nC@4.5V 600pF 60A 8.8nF N-Channel PolarPAK-10 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7136
200+
$1.0508
500+
$1.0138
1000+
$0.9946
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?