
* Images are for reference only
SIDR5102EP-T1-RE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIDR5102EP-T1-RE3
- JLCPCB Part #
- C7363714
- Package
- SO-8DC
- Description
- -55℃~+175℃ 1 N-channel 100V 2.85nF 28.2A、126A 4.1mΩ@10V 4V 51nC@10V 7.5W、150W 9.2pF SO-8DC MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$3.2012
10+
$2.7035
30+
$2.4081
100+
$2.1095
Related Products
Welcome back, may I help you?