
* Images are for reference only
SIC530CD-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIC530CD-T1-GE3
- JLCPCB Part #
- C2653442
- Package
- MLP4535-22L(3.5x4.5)
- Description
- -40℃~+125℃ 20ns 350uA 4.5V~20V MOSFET Under Voltage Protection MLP4535-22L(3.5x4.5) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6163
200+
$0.6266
500+
$0.6041
1000+
$0.5929
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?