
* Images are for reference only
SIC431DED-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIC431DED-T1-GE3
- JLCPCB Part #
- C7011016
- Package
- MLP-24L-EP(4x4)
- Description
- -40℃~+105℃@(TA) 1 1MHz 24A 3V~24V 50uA 600mV~21.6V Adjustable Buck Buck Built-in Yes MLP-24L-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$2.8158
10+
$2.7531
30+
$2.7113
100+
$2.6694
Related Products
Welcome back, may I help you?