This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI7980DP-T1-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SI7980DP-T1-GE3
JLCPCB Part #
C19368912
Package
-
Description
-55℃~+150℃ 1.37nF 120pF 2.8V@1mA 25mΩ@4.5V 320pF 34nC@10V N-Channel - MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4420
200+ $0.9746
500+ $0.9425
1000+ $0.9264

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons