This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI7913DN-T1-E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SI7913DN-T1-E3
JLCPCB Part #
C3289421
Package
PowerPAK1212-8
Description
-55℃~+150℃ 1V 2 P-Channel 20V 24nC@4.5V 37mΩ@4.5V 5A PowerPAK1212-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0051
200+ $0.3902
500+ $0.3757
1000+ $0.3693

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons